
TCSM0J476M8R-V1 | |
---|---|
DigiKey Part Number | 478-TCSM0J476M8R-V1TR-ND - Tape & Reel (TR) 478-TCSM0J476M8R-V1CT-ND - Cut Tape (CT) 478-TCSM0J476M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSM0J476M8R-V1 |
Description | CAP TANT 47UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $2.45900 | $24.59 |
50 | $1.84300 | $92.15 |
100 | $1.65260 | $165.26 |
500 | $1.33220 | $666.10 |
1,000 | $1.23327 | $1,233.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13320 | $3,399.60 |
6,000 | $1.07221 | $6,433.26 |
9,000 | $1.04165 | $9,374.85 |
15,000 | $1.00778 | $15,116.70 |
21,000 | $0.98798 | $20,747.58 |
30,000 | $0.96894 | $29,068.20 |
36,000 | $0.95991 | $34,556.76 |
72,000 | $0.92952 | $66,925.44 |
75,000 | $0.92790 | $69,592.50 |