TCRD476M016R0070JE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $14.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.13192
Datasheet

Direct


KYOCERA AVX
In Stock: 3,295
Unit Price: $11.61000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,986
Unit Price: $11.61000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $97.71000
Datasheet

Direct


KEMET
In Stock: 27
Unit Price: $25.77000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $10.55238
Datasheet

Direct


KEMET
In Stock: 623
Unit Price: $15.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.28470
Datasheet

Parametric Equivalent


KEMET
In Stock: 594
Unit Price: $20.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.17767
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCRD476M016R0070JE

DigiKey Part Number
TCRD476M016R0070JE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCRD476M016R0070JE
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$4.34504$23,897.72