T520D476M016ATE0707280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.28470
Datasheet

Parametric Equivalent


KEMET
In Stock: 594
Unit Price: $20.58000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $97.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.34504
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D476M016ATE0707280

DigiKey Part Number
399-T520D476M016ATE0707280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D476M016ATE0707280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.17767$20,444.18
Manufacturers Standard Package