


TCQD336M025R0060E | |
|---|---|
DigiKey Part Number | 478-TCQD336M025R0060ETR-ND - Tape & Reel (TR) 478-TCQD336M025R0060ECT-ND - Cut Tape (CT) 478-TCQD336M025R0060EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD336M025R0060E |
Description | TCQ SERIES - D-CASE / 025V / 006 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.56000 | $20.56 |
| 10 | $14.08200 | $140.82 |
| 50 | $11.51980 | $575.99 |
| 100 | $10.72920 | $1,072.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.39060 | $4,695.30 |

