


| TCQD336M025R0060E | |
|---|---|
| DigiKey Part Number | 478-TCQD336M025R0060ETR-ND - Tape & Reel (TR) 478-TCQD336M025R0060ECT-ND - Cut Tape (CT) 478-TCQD336M025R0060EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCQD336M025R0060E | 
| Description | TCQ SERIES - D-CASE / 025V / 006 | 
| Customer Reference | |
| Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Capacitance | 33 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Ratings | AEC-Q200 | |
| Features | Automotive | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.56000 | $20.56 | 
| 10 | $14.08200 | $140.82 | 
| 50 | $11.51980 | $575.99 | 
| 100 | $10.72920 | $1,072.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $9.39060 | $4,695.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China