


TCQD227M010R0025E | |
---|---|
DigiKey Part Number | 478-12560-2-ND - Tape & Reel (TR) 478-12560-1-ND - Cut Tape (CT) 478-12560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD227M010R0025E |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.02000 | $19.02 |
10 | $12.97400 | $129.74 |
50 | $10.57640 | $528.82 |
100 | $9.83640 | $983.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.75654 | $4,378.27 |
1,000 | $8.36116 | $8,361.16 |
1,500 | $8.16318 | $12,244.77 |
2,500 | $7.94368 | $19,859.20 |
3,500 | $7.81532 | $27,353.62 |
5,000 | $7.69188 | $38,459.40 |
6,000 | $7.63333 | $45,799.98 |