
1000B-5002FXNL | |
---|---|
DigiKey Part Number | 1902-1061-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5002FXNL |
Description | MDL SIN 1GD 1:1 SMT TU NPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.19mm) | |
Height - Seated (Max) | 0.235" (5.97mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.58000 | $345.58 |
10 | $310.89000 | $3,108.90 |
25 | $297.94560 | $7,448.64 |
50 | $288.47720 | $14,423.86 |
100 | $279.28290 | $27,928.29 |
250 | $267.54460 | $66,886.15 |