TCQB226M010R0070E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 734
Unit Price: $10.37000
Datasheet
TCP-Series-Img
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCP-Series-Img
AVX Automotive Components

TCQB226M010R0070E

DigiKey Part Number
478-TCQB226M010R0070ETR-ND - Tape & Reel (TR)
478-TCQB226M010R0070ECT-ND - Cut Tape (CT)
478-TCQB226M010R0070EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQB226M010R0070E
Description
CAP TANT POLY 22UF 10V 1411
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.73000$8.73
10$5.59000$55.90
50$4.36960$218.48
100$3.99250$399.25
500$3.35552$1,677.76
1,000$3.15837$3,158.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.05609$6,112.18
4,000$2.91987$11,679.48
6,000$2.85163$17,109.78
10,000$2.77600$27,760.00
14,000$2.73175$38,244.50
20,000$2.68921$53,784.20
24,000$2.66904$64,056.96
Manufacturers Standard Package