
T598B226M010ATE070 | |
|---|---|
DigiKey Part Number | 399-T598B226M010ATE070TR-ND - Tape & Reel (TR) 399-T598B226M010ATE070CT-ND - Cut Tape (CT) 399-T598B226M010ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B226M010ATE070 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B226M010ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.01300 | $70.13 |
| 50 | $5.53300 | $276.65 |
| 100 | $5.07600 | $507.60 |
| 500 | $4.30412 | $2,152.06 |
| 1,000 | $4.06537 | $4,065.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.86888 | $7,737.76 |
| 4,000 | $3.70708 | $14,828.32 |
| 6,000 | $3.62601 | $21,756.06 |
| 10,000 | $3.53618 | $35,361.80 |
| 14,000 | $3.48363 | $48,770.82 |
| 20,000 | $3.43308 | $68,661.60 |



