Similar

TCM1A475M8R | |
|---|---|
DigiKey Part Number | 478-TCM1A475M8RTR-ND - Tape & Reel (TR) 478-TCM1A475M8RCT-ND - Cut Tape (CT) 478-TCM1A475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1A475M8R |
Description | CAP TANT 4.7UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCM1A475M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 50 | $2.26100 | $113.05 |
| 100 | $2.03400 | $203.40 |
| 500 | $1.65302 | $826.51 |
| 1,000 | $1.53512 | $1,535.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35842 | $5,433.68 |
| 8,000 | $1.29275 | $10,342.00 |
| 12,000 | $1.25986 | $15,118.32 |
| 20,000 | $1.22340 | $24,468.00 |
| 28,000 | $1.20209 | $33,658.52 |
| 40,000 | $1.18158 | $47,263.20 |


