
TCM0J106M8R-02 | |
---|---|
DigiKey Part Number | 478-TCM0J106M8R-02TR-ND - Tape & Reel (TR) 478-TCM0J106M8R-02CT-ND - Cut Tape (CT) 478-TCM0J106M8R-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J106M8R-02 |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.36900 | $23.69 |
50 | $1.76940 | $88.47 |
100 | $1.58480 | $158.48 |
500 | $1.27452 | $637.26 |
1,000 | $1.17879 | $1,178.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.05593 | $4,223.72 |
8,000 | $1.00151 | $8,012.08 |
12,000 | $0.97426 | $11,691.12 |
20,000 | $0.94404 | $18,880.80 |
28,000 | $0.92639 | $25,938.92 |
40,000 | $0.90939 | $36,375.60 |
48,000 | $0.90134 | $43,264.32 |