
TCM0G226M8R | |
|---|---|
DigiKey Part Number | 478-TCM0G226M8RTR-ND - Tape & Reel (TR) 478-TCM0G226M8RCT-ND - Cut Tape (CT) 478-TCM0G226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0G226M8R |
Description | CAP TANT 22UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCM0G226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.60600 | $36.06 |
| 50 | $2.75260 | $137.63 |
| 100 | $2.49160 | $249.16 |
| 500 | $2.04892 | $1,024.46 |
| 1,000 | $1.91227 | $1,912.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.74135 | $6,965.40 |
| 8,000 | $1.66361 | $13,308.88 |
| 12,000 | $1.62466 | $19,495.92 |
| 20,000 | $1.58149 | $31,629.80 |
| 28,000 | $1.55625 | $43,575.00 |
| 40,000 | $1.53196 | $61,278.40 |
| 48,000 | $1.52046 | $72,982.08 |

