
TCJY476M035R0100E | |
|---|---|
DigiKey Part Number | 478-12537-2-ND - Tape & Reel (TR) 478-12537-1-ND - Cut Tape (CT) 478-12537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M035R0100E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.48000 | $20.48 |
| 10 | $14.09000 | $140.90 |
| 50 | $11.53940 | $576.97 |
| 100 | $10.75050 | $1,075.05 |
| 500 | $9.41752 | $4,708.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.18484 | $9,184.84 |
| 2,000 | $8.83819 | $17,676.38 |
| 3,000 | $8.66452 | $25,993.56 |
| 5,000 | $8.47198 | $42,359.90 |
| 7,000 | $8.35942 | $58,515.94 |










