



TCJY227M006R0050 | |
---|---|
DigiKey Part Number | 478-9503-2-ND - Tape & Reel (TR) 478-9503-1-ND - Cut Tape (CT) 478-9503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M006R0050 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $12.02700 | $120.27 |
50 | $9.75980 | $487.99 |
100 | $9.05930 | $905.93 |
500 | $7.87490 | $3,937.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.50841 | $7,508.41 |
2,000 | $7.20654 | $14,413.08 |
3,000 | $7.05532 | $21,165.96 |
5,000 | $6.88768 | $34,438.40 |
7,000 | $6.78966 | $47,527.62 |
10,000 | $6.69537 | $66,953.70 |
12,000 | $6.65067 | $79,808.04 |