Similar
Similar
Direct
Similar
Similar
Similar




TCJT336M010R0150 | |
|---|---|
DigiKey Part Number | 478-3478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJT336M010R0150 |
Description | CAP TANT POLY 33UF 10V 1210 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Discontinued at DigiKey | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB336M010R0070 | KYOCERA AVX | 1,904 | 478-4713-1-ND | $8.30000 | Similar |
| TCJB336M010R0200 | KYOCERA AVX | 1,468 | 478-3138-1-ND | $8.80000 | Similar |
| T520T336M010ATE080 | KEMET | 4,833 | 399-4790-1-ND | $12.17000 | Direct |
| T525B336M010ATE080 | KEMET | 2,887 | 399-3280-1-ND | $11.51000 | Similar |
| T525T336M010ATE080 | KEMET | 2,449 | 399-4793-1-ND | $14.39000 | Similar |





