33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB336M010R0070

DigiKey Part Number
478-4713-2-ND - Tape & Reel (TR)
478-4713-1-ND - Cut Tape (CT)
478-4713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB336M010R0070
Description
CAP TANT POLY 33UF 10V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB336M010R0070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJB336M010R0200KYOCERA AVX1,468478-3138-1-ND$8.80000Similar
T520B336M010ATE070KEMET990399-4022-1-ND$7.73000Direct
T525B336M010ATE080KEMET2,887399-3280-1-ND$11.51000Similar
T525T336M010ATE080KEMET2,449399-4793-1-ND$14.39000Similar
T55B336M010C0070Vishay Sprague520718-2042-1-ND$8.06000Similar
In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.30300$53.03
50$4.12400$206.20
100$3.76050$376.05
500$3.14588$1,572.94
1,000$2.95596$2,955.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.22974$6,459.48
6,000$3.01595$18,095.70
10,000$2.93686$29,368.60
Manufacturers Standard Package