
TCJE156M050R0100E | |
---|---|
DigiKey Part Number | 478-13304-2-ND - Tape & Reel (TR) 478-13304-1-ND - Cut Tape (CT) 478-13304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE156M050R0100E |
Description | CAP TANT POLY 15UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.96000 | $26.96 |
10 | $18.87000 | $188.70 |
50 | $15.67140 | $783.57 |
100 | $14.68130 | $1,468.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $13.46068 | $5,384.27 |
800 | $12.89794 | $10,318.35 |
1,200 | $12.61587 | $15,139.04 |
2,000 | $12.30337 | $24,606.74 |
2,800 | $12.12058 | $33,937.62 |
4,000 | $11.94473 | $47,778.92 |
4,800 | $11.86134 | $56,934.43 |