Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE156M050R0100E

DigiKey Part Number
478-13304-2-ND - Tape & Reel (TR)
478-13304-1-ND - Cut Tape (CT)
478-13304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE156M050R0100E
Description
CAP TANT POLY 15UF 50V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.96000$26.96
10$18.87000$188.70
50$15.67140$783.57
100$14.68130$1,468.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$13.46068$5,384.27
800$12.89794$10,318.35
1,200$12.61587$15,139.04
2,000$12.30337$24,606.74
2,800$12.12058$33,937.62
4,000$11.94473$47,778.92
4,800$11.86134$56,934.43
Manufacturers Standard Package