
TCJE106M063R0100E | |
|---|---|
DigiKey Part Number | 478-13299-2-ND - Tape & Reel (TR) 478-13299-1-ND - Cut Tape (CT) 478-13299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M063R0100E |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.45000 | $33.45 |
| 10 | $23.83900 | $238.39 |
| 50 | $20.00800 | $1,000.40 |
| 100 | $18.82490 | $1,882.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $17.38965 | $6,955.86 |
| 1,200 | $16.37873 | $19,654.48 |
| 2,000 | $16.00465 | $32,009.30 |

