Parametric Equivalent
Parametric Equivalent




TCJD686M020R0055 | |
|---|---|
DigiKey Part Number | 478-TCJD686M020R0055TR-ND - Tape & Reel (TR) 478-TCJD686M020R0055CT-ND - Cut Tape (CT) 478-TCJD686M020R0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD686M020R0055 |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $9.30900 | $93.09 |
| 50 | $7.47160 | $373.58 |
| 100 | $6.90370 | $690.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.06144 | $3,030.72 |
| 1,000 | $5.75819 | $5,758.19 |
| 1,500 | $5.60631 | $8,409.47 |
| 2,500 | $5.43793 | $13,594.82 |
| 3,500 | $5.33946 | $18,688.11 |
| 5,000 | $5.24474 | $26,223.70 |
| 6,000 | $5.19989 | $31,199.34 |
| 12,000 | $5.04870 | $60,584.40 |
| 12,500 | $5.04069 | $63,008.62 |


