TCJD477M004R0015E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,281
Unit Price: $23.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,375
Unit Price: $19.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.96130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.51364
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,502
Unit Price: $26.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.14546

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.52433

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.14546

Parametric Equivalent


Vishay Sprague
In Stock: 500
Unit Price: $18.66000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD477M004R0015E

DigiKey Part Number
478-TCJD477M004R0015ETR-ND - Tape & Reel (TR)
478-TCJD477M004R0015ECT-ND - Cut Tape (CT)
478-TCJD477M004R0015EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD477M004R0015E
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.08000$31.08
10$21.55700$215.57
50$17.45420$872.71
100$16.11500$1,611.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.67600$8,338.00
Manufacturers Standard Package