Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D477M004ATE0157280 | |
|---|---|
DigiKey Part Number | 399-T520D477M004ATE0157280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE0157280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE0157280 Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE015 | KEMET | 9,375 | 399-4058-1-ND | $19.40000 | Parametric Equivalent |
| T520D477M006AHE015 | KEMET | 0 | 399-T520D477M006AHE015TR-ND | $15.51364 | Parametric Equivalent |
| T520D477M006ATE015 | KEMET | 12,502 | 399-11711-1-ND | $26.72000 | Parametric Equivalent |
| T520D477M006ATE0157111 | KEMET | 0 | 399-T520D477M006ATE0157111TR-ND | $12.14546 | Parametric Equivalent |
| T520D477M006ATE0157706 | KEMET | 0 | 399-T520D477M006ATE0157706-ND | $13.52433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.96130 | $19,903.25 |







