
TCJD336M035R0070E | |
---|---|
DigiKey Part Number | 478-TCJD336M035R0070ETR-ND - Tape & Reel (TR) 478-13285-1-ND - Cut Tape (CT) 478-13285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD336M035R0070E |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.26000 | $24.26 |
10 | $16.87700 | $168.77 |
50 | $13.94440 | $697.22 |
100 | $13.03690 | $1,303.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.73166 | $5,865.83 |
1,000 | $11.24667 | $11,246.67 |
1,500 | $11.00370 | $16,505.55 |
2,500 | $10.73442 | $26,836.05 |
3,500 | $10.57692 | $37,019.22 |
5,000 | $10.42541 | $52,127.05 |
6,000 | $10.35358 | $62,121.48 |