
TCJD335M125R0250E | |
---|---|
DigiKey Part Number | 478-13284-2-ND - Tape & Reel (TR) 478-13284-1-ND - Cut Tape (CT) 478-13284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD335M125R0250E |
Description | CAP TANT POLY 3.3UF 125V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 125 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.92000 | $36.92 |
10 | $26.49200 | $264.92 |
50 | $22.34060 | $1,117.03 |
100 | $21.05800 | $2,105.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.26414 | $9,632.07 |
1,000 | $18.57802 | $18,578.02 |
1,500 | $18.23424 | $27,351.36 |
2,500 | $17.85309 | $44,632.73 |
3,500 | $17.63024 | $61,705.84 |