
TCJD107M020S0055 | |
|---|---|
DigiKey Part Number | 478-TCJD107M020S0055TR-ND - Tape & Reel (TR) 478-TCJD107M020S0055CT-ND - Cut Tape (CT) 478-TCJD107M020S0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M020S0055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $12.06600 | $120.66 |
| 50 | $10.45440 | $522.72 |
| 100 | $9.04780 | $904.78 |
| 500 | $6.83600 | $3,418.00 |
| 1,000 | $6.03174 | $6,031.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.00772 | $15,019.30 |
| 5,000 | $5.80074 | $29,003.70 |
| 7,500 | $5.69703 | $42,727.72 |
| 12,500 | $5.58205 | $69,775.62 |

