
TCJD107M016R0050E | |
---|---|
DigiKey Part Number | 478-TCJD107M016R0050ETR-ND - Tape & Reel (TR) 478-TCJD107M016R0050ECT-ND - Cut Tape (CT) 478-TCJD107M016R0050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M016R0050E |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $15.10000 | $151.00 |
50 | $12.40680 | $620.34 |
100 | $11.57420 | $1,157.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.36770 | $5,183.85 |
1,000 | $9.92250 | $9,922.50 |
1,500 | $9.69949 | $14,549.24 |
2,500 | $9.45231 | $23,630.78 |
3,500 | $9.30771 | $32,576.99 |
5,000 | $9.16868 | $45,843.40 |
6,000 | $9.10278 | $54,616.68 |