



TCJD107M016R0050 | |
---|---|
DigiKey Part Number | 478-9433-2-ND - Tape & Reel (TR) 478-9433-1-ND - Cut Tape (CT) 478-9433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M016R0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $9.01600 | $90.16 |
50 | $7.22240 | $361.12 |
100 | $6.66820 | $666.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.84476 | $2,922.38 |
1,000 | $5.54867 | $5,548.67 |
1,500 | $5.40043 | $8,100.65 |
2,500 | $5.23612 | $13,090.30 |
3,500 | $5.14001 | $17,990.03 |
5,000 | $5.04763 | $25,238.15 |
6,000 | $5.00380 | $30,022.80 |
12,000 | $4.85629 | $58,275.48 |
12,500 | $4.84846 | $60,605.75 |