
TCJC156M035R0200E | |
---|---|
DigiKey Part Number | 478-13257-2-ND - Tape & Reel (TR) 478-13257-1-ND - Cut Tape (CT) 478-13257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC156M035R0200E |
Description | CAP TANT POLY 15UF 35V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.56000 | $22.56 |
10 | $15.62400 | $156.24 |
50 | $12.85340 | $642.67 |
100 | $11.99810 | $1,199.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.76070 | $5,380.35 |
1,000 | $10.30334 | $10,303.34 |
1,500 | $10.07421 | $15,111.32 |
2,500 | $9.82028 | $24,550.70 |
3,500 | $9.67175 | $33,851.12 |
5,000 | $9.52887 | $47,644.35 |
6,000 | $9.46119 | $56,767.14 |