Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJC156M035R0200

DigiKey Part Number
478-6645-2-ND - Tape & Reel (TR)
478-6645-1-ND - Cut Tape (CT)
478-6645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJC156M035R0200
Description
CAP TANT POLY 15UF 35V 2312
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJC156M035R0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.52000$25.52
10$17.83100$178.31
50$14.76500$738.25
100$13.81660$1,381.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.45550$6,227.75
1,000$11.94850$11,948.50
1,500$11.69460$17,541.90
2,500$11.41304$28,532.60
3,500$11.24835$39,369.22
5,000$11.08997$55,449.85
6,000$11.01492$66,089.52
Manufacturers Standard Package