TCJB685M025R0150E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2,320
Unit Price: $7.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.42781
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,105
Unit Price: $16.53000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $18.09000
Datasheet
6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB685M025R0150E

DigiKey Part Number
TCJB685M025R0150E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJB685M025R0150E
Description
CAP TANT POLY 6.8UF 25V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
6.8 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJB685M025R0150KYOCERA AVX2,320478-6631-1-ND$7.97000Parametric Equivalent
TCJB685M025S0150KYOCERA AVX0478-TCJB685M025S0150TR-ND$5.42781Parametric Equivalent
TCJT685M025R0150KYOCERA AVX2,105478-9395-1-ND$16.53000Parametric Equivalent
TCJT685M025R0150EKYOCERA AVX0478-13333-1-ND$18.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.42784$10,855.68
Manufacturers Standard Package