



TCJB685M025R0150 | |
|---|---|
DigiKey Part Number | 478-6631-2-ND - Tape & Reel (TR) 478-6631-1-ND - Cut Tape (CT) 478-6631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB685M025R0150 |
Description | CAP TANT POLY 6.8UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.09700 | $50.97 |
| 50 | $3.95620 | $197.81 |
| 100 | $3.60430 | $360.43 |
| 500 | $3.01006 | $1,505.03 |
| 1,000 | $2.82614 | $2,826.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67479 | $5,349.58 |
| 6,000 | $2.48777 | $14,926.62 |
| 10,000 | $2.41862 | $24,186.20 |

