
TCJB337M002R0045E | |
---|---|
DigiKey Part Number | 478-13246-2-ND - Tape & Reel (TR) 478-13246-1-ND - Cut Tape (CT) 478-13246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB337M002R0045E |
Description | CAP TANT POLY 330UF 2.5V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.78700 | $47.87 |
50 | $3.70800 | $185.40 |
100 | $3.37550 | $337.55 |
500 | $2.81538 | $1,407.69 |
1,000 | $2.64222 | $2,642.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.54968 | $5,099.36 |
4,000 | $2.42999 | $9,719.96 |
6,000 | $2.37004 | $14,220.24 |
10,000 | $2.30358 | $23,035.80 |
14,000 | $2.26472 | $31,706.08 |
20,000 | $2.22735 | $44,547.00 |
24,000 | $2.20962 | $53,030.88 |