Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB226M020R0090E

DigiKey Part Number
478-13234-2-ND - Tape & Reel (TR)
478-13234-1-ND - Cut Tape (CT)
478-13234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB226M020R0090E
Description
CAP TANT POLY 22UF 20V 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric), 1210 90mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.99000$13.99
10$9.35200$93.52
50$7.50420$375.21
100$6.93300$693.30
500$5.96672$2,983.36
1,000$5.66765$5,667.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.52997$11,059.94
4,000$5.32324$21,292.96
6,000$5.21967$31,318.02
10,000$5.10485$51,048.50
14,000$5.03773$70,528.22
Manufacturers Standard Package