



TCJB226M020R0090 | |
---|---|
DigiKey Part Number | 478-9569-2-ND - Tape & Reel (TR) 478-9569-1-ND - Cut Tape (CT) 478-9569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M020R0090 |
Description | CAP TANT POLY 22UF 20V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric), 1210 90mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.06700 | $60.67 |
50 | $4.75800 | $237.90 |
100 | $4.35470 | $435.47 |
500 | $3.67410 | $1,837.05 |
1,000 | $3.46345 | $3,463.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.35590 | $6,711.80 |
4,000 | $3.21034 | $12,841.36 |
6,000 | $3.13744 | $18,824.64 |
10,000 | $3.05661 | $30,566.10 |
14,000 | $3.00933 | $42,130.62 |
20,000 | $2.96387 | $59,277.40 |
24,000 | $2.94232 | $70,615.68 |