
TBJE227K010LRSB0023 | |
---|---|
DigiKey Part Number | 478-7567-2-ND - Tape & Reel (TR) 478-7567-1-ND - Cut Tape (CT) 478-7567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBJE227K010LRSB0023 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.162" (4.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.67000 | $94.67 |
10 | $72.65100 | $726.51 |
50 | $63.84380 | $3,192.19 |
100 | $62.18600 | $6,218.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $58.16138 | $23,264.55 |
800 | $56.60756 | $45,286.05 |
1,200 | $55.82843 | $66,994.12 |