TBJE227K010LBSB0024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.25945
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $39.57556
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJE227K010LBSB0024

DigiKey Part Number
478-5445-ND
Manufacturer
Manufacturer Product Number
TBJE227K010LBSB0024
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.168" (4.26mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$94.83850$9,483.85
Manufacturers Standard Package