
TAP686K016SCS | |
---|---|
DigiKey Part Number | 478-1926-ND |
Manufacturer | |
Manufacturer Product Number | TAP686K016SCS |
Description | CAP TANT 68UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V Radial 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $19.57500 | $195.75 |
50 | $16.26440 | $813.22 |
100 | $15.24040 | $1,524.04 |
500 | $13.50874 | $6,754.37 |
1,000 | $12.97231 | $12,972.31 |
2,500 | $12.40580 | $31,014.50 |
5,000 | $12.06404 | $60,320.20 |