
TAP475M050CCS | |
---|---|
DigiKey Part Number | 478-TAP475M050CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP475M050CCS |
Description | CAP TANT 4.7UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.51700 | $95.17 |
50 | $7.63780 | $381.89 |
100 | $7.05570 | $705.57 |
500 | $6.07252 | $3,036.26 |
1,000 | $5.76831 | $5,768.31 |
3,000 | $5.39238 | $16,177.14 |
5,000 | $5.25330 | $26,266.50 |