
TAP475M010SRW | |
---|---|
DigiKey Part Number | 478-TAP475M010SRWTR-ND - Tape & Reel (TR) 478-TAP475M010SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M010SRW |
Description | CAP TANT 4.7UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.29900 | $22.99 |
50 | $1.71440 | $85.72 |
100 | $1.53550 | $153.55 |
500 | $1.23230 | $616.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.11396 | $1,670.94 |
3,000 | $1.04400 | $3,132.00 |
4,500 | $1.00897 | $4,540.36 |
7,500 | $0.97016 | $7,276.20 |
10,500 | $0.94746 | $9,948.33 |
15,000 | $0.92564 | $13,884.60 |
18,000 | $0.91529 | $16,475.22 |
36,000 | $0.88046 | $31,696.56 |
37,500 | $0.87861 | $32,947.88 |