
TAP475K050SRW | |
---|---|
DigiKey Part Number | 478-TAP475K050SRWTR-ND - Tape & Reel (TR) 478-TAP475K050SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K050SRW |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $8.53100 | $85.31 |
50 | $7.39640 | $369.82 |
100 | $6.40050 | $640.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.73741 | $3,553.06 |
1,500 | $4.50488 | $6,757.32 |
2,250 | $4.38840 | $9,873.90 |
3,750 | $4.25932 | $15,972.45 |
5,250 | $4.18381 | $21,965.00 |
7,500 | $4.11120 | $30,834.00 |
9,000 | $4.07679 | $36,691.11 |
18,000 | $3.96089 | $71,296.02 |
18,750 | $3.95475 | $74,151.56 |