
TPSA155M025R3000 | |
---|---|
DigiKey Part Number | 478-TPSA155M025R3000TR-ND - Tape & Reel (TR) 478-TPSA155M025R3000CT-ND - Cut Tape (CT) 478-TPSA155M025R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA155M025R3000 |
Description | CAP TANT 1.5UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA155M025R3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $3.57800 | $35.78 |
50 | $2.73500 | $136.75 |
100 | $2.47440 | $247.44 |
500 | $2.03408 | $1,017.04 |
1,000 | $1.89807 | $1,898.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.82185 | $3,643.70 |
4,000 | $1.72789 | $6,911.56 |
6,000 | $1.68081 | $10,084.86 |
10,000 | $1.62866 | $16,286.60 |
14,000 | $1.59816 | $22,374.24 |
20,000 | $1.56883 | $31,376.60 |
24,000 | $1.55493 | $37,318.32 |
48,000 | $1.50810 | $72,388.80 |
50,000 | $1.50562 | $75,281.00 |