TAP475K020CCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 279
Unit Price: $6.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.82015
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.82015
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.91957
Datasheet
TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475K020CCS

DigiKey Part Number
TAP475K020CCS-ND
Manufacturer
Manufacturer Product Number
TAP475K020CCS
Description
CAP TANT 4.7UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.77100$4,771.00
Manufacturers Standard Package