
TAP475K016GSB | |
|---|---|
DigiKey Part Number | 478-11719-ND |
Manufacturer | |
Manufacturer Product Number | TAP475K016GSB |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $4.79700 | $47.97 |
| 50 | $3.71220 | $185.61 |
| 100 | $3.38010 | $338.01 |
| 500 | $2.81746 | $1,408.73 |
| 1,000 | $2.64344 | $2,643.44 |
| 3,000 | $2.42868 | $7,286.04 |
| 5,000 | $2.34922 | $11,746.10 |

