
TAP475K016CRW | |
---|---|
DigiKey Part Number | 478-8984-2-ND - Tape & Reel (TR) 478-8984-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K016CRW |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.03800 | $30.38 |
50 | $2.29900 | $114.95 |
100 | $2.07160 | $207.16 |
500 | $1.68802 | $844.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.56679 | $1,958.49 |
2,500 | $1.47338 | $3,683.45 |
3,750 | $1.42661 | $5,349.79 |
6,250 | $1.37478 | $8,592.38 |
8,750 | $1.34448 | $11,764.20 |
12,500 | $1.31535 | $16,441.88 |
15,000 | $1.30153 | $19,522.95 |
30,000 | $1.25503 | $37,650.90 |
31,250 | $1.25257 | $39,142.81 |