
TAP475K016CCS | |
|---|---|
DigiKey Part Number | 478-TAP475K016CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP475K016CCS |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.98600 | $29.86 |
| 50 | $2.25660 | $112.83 |
| 100 | $2.03150 | $203.15 |
| 500 | $1.65274 | $826.37 |
| 1,000 | $1.53576 | $1,535.76 |
| 3,000 | $1.39124 | $4,173.72 |
| 5,000 | $1.33783 | $6,689.15 |

