TAP475K016BRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.35173
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.91000
Datasheet
TAP BRW/BRS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475K016BRS

DigiKey Part Number
TAP475K016BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP475K016BRS
Description
CAP TANT 4.7UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$2.13117$6,393.51
Manufacturers Standard Package