
TAP474M035SRW | |
---|---|
DigiKey Part Number | 478-TAP474M035SRWTR-ND - Tape & Reel (TR) 478-TAP474M035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP474M035SRW |
Description | CAP TANT 0.47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.50100 | $150.10 |
500 | $1.20324 | $601.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.08692 | $1,630.38 |
3,000 | $1.01819 | $3,054.57 |
4,500 | $0.98379 | $4,427.06 |
7,500 | $0.94567 | $7,092.52 |
10,500 | $0.92338 | $9,695.49 |
15,000 | $0.90195 | $13,529.25 |
18,000 | $0.89179 | $16,052.22 |
36,000 | $0.85759 | $30,873.24 |
37,500 | $0.85577 | $32,091.38 |