TAP474M050SRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.15533
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,155
Unit Price: $4.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.01435
Datasheet
TAP Series, SCS/SRW/SRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP474M050SRW

DigiKey Part Number
TAP474M050SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP474M050SRW
Description
CAP TANT 0.47UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.15533$3,233.00
Manufacturers Standard Package