
TAP336M025CCS | |
|---|---|
DigiKey Part Number | 478-8837-ND |
Manufacturer | |
Manufacturer Product Number | TAP336M025CCS |
Description | CAP TANT 33UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.44000 | $19.44 |
| 10 | $13.30700 | $133.07 |
| 50 | $10.85820 | $542.91 |
| 100 | $10.10020 | $1,010.02 |
| 500 | $8.81974 | $4,409.87 |
| 1,000 | $8.42338 | $8,423.38 |
| 2,500 | $8.00464 | $20,011.60 |
| 5,000 | $7.75212 | $38,760.60 |

