33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336K006SRW

DigiKey Part Number
478-TAP336K006SRWTR-ND - Tape & Reel (TR)
478-TAP336K006SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP336K006SRW
Description
CAP TANT 33UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.24000$8.24
10$5.30300$53.03
50$4.13480$206.74
100$3.77410$377.41
500$3.16468$1,582.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03586$3,035.86
2,000$2.87771$5,755.42
3,000$2.79847$8,395.41
5,000$2.71069$13,553.45
7,000$2.65936$18,615.52
10,000$2.60998$26,099.80
12,000$2.58658$31,038.96
24,000$2.50777$60,186.48
25,000$2.50357$62,589.25
Manufacturers Standard Package